Harting 09 12 006 2765 Socket insert 1pc durable reliable Electric use

Order Code:

03-8895

Brand: Harting MPN: 09 12 006 2765 EAN-13: 2050006164426
Qty Unit Price (Ex VAT)
10+ £36.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
20 in stock, despatched in 4 working days

The Harting socket insert 09 12 006 2765 is an industry-grade, heavy-duty connector designed for high-voltage and multicore applications. Typically used in electrical engineering, it ensures reliable connections in demanding industrial environments. Manufactured by Harting, this connector is built to withstand tough conditions and provide secure connectivity in complex systems.
Type Socket inset
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Leading Contact (Pe) Yes
Max. temperature +125°C
Number of Ways + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot