Harting 09 12 006 2666 Pin insert 6 Pins durable single unit package

MPN
09 12 006 2666
Brand
Harting
EAN-13
2050006165768
Order Code
03-8891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £35.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 5 in stock

The Harting pin insert 09 12 006 2666 is a heavy-duty, high voltage connector designed for industrial use. It features a multicore design, making it ideal for complex electrical engineering applications. This connector is typically used in robust industrial environments requiring reliable multiconnection solutions.
Type Pin inset
Gender Male
Number of Positions 6 + PE
Size 09
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Leading Contact (Pe) Yes
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot