Harting 09 12 006 2663 Pin insert 1pc

MPN
09 12 006 2663
Brand
Harting
EAN-13
2050006165744
Order Code
03-8889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £40.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Back order - 9 availableBack-order availability date - 29/10/2026

The Harting Pin Insert 09 12 006 2663 is a high-voltage, industry-grade connector designed for heavy-duty use. Renowned for its reliability, it is suited for multicore electrical engineering applications. Typically used in industrial environments, this connector ensures secure and efficient connections.
Type Pin inset
Gender Male
Number of Positions 6 + PE
Size 09
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Leading Contact (Pe) Yes
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot