Harting 09 12 005 2734 Han Socket insert 5-pole 16A Content: 1pc

MPN
09 12 005 2734
Brand
Harting
EAN-13
2050006164396
Order Code
03-8887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £17.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 67 in stock

Harting manufactures the Socket Insert 09 12 005 2734, which is designed for high voltage and heavy-duty applications. This industry-grade multicore connector is ideal for use in electrical engineering and industrial environments. It is a reliable solution for connecting multiple cores in complex industrial systems.
Type Socket inset
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 5
Number of Ways 5 + PE

Reviews

Be the first to submit a review

Trustpilot