Harting 09 12 005 2733 Han® Q 5/0 Female Han-Quick Lock 16A 0.5-2.5mm²

MPN
09 12 005 2733
Brand
Harting
EAN-13
2050001339782
Order Code
51-9843
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £14.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 92 in stock

A 5-way insert for the Harting Han Q® Series, suitable for the toughest requirements in automotive, machine and plant engineering.
  • Manufacturer type description: 09 12 005 2733
  • Conductor connection: 0.14 - 2.5 mm²
  • Connection: Crimp
  • Content: 1 Units
  • Degree of contamination: 3
  • Leading contact (PE): No
  • Manufacturer part no.: 09 12 005 2733
  • Mating cycles: ≥ 500
  • Product Specifications: Colour: RAL 7037
  • RoHS compliant: yes
  • Temperature range: -40 - +125 °C
  • Test current: 16 A
  • Test voltage: 400 V
  • Type (manufacturer type): 09 12 005 2733

Suitable crimp contacts must be ordered separately!
Type Socket inset
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.5 ... 2.5mm²
Contact Resistance = 1 mO
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Female
Identification 5/0
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 5
Number of pins 5
PE contact Yes
Rated current ? 16 A
Rated impulse voltage 4 kV
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
Rated voltage conductor-conductor 400 V
Rated voltage conductor-earth 230 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han®Q
Size 3 A
Specifications IEC 60664-1
Stripping length 10mm
Surface (contacts) Silver plated
Termination Han-Quick Lock®termination
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot