Harting 09 12 003 3151 Socket Insert 1pc reliable and durable design

MPN
09 12 003 3151
Brand
Harting
EAN-13
2050006164372
Order Code
03-8883
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Back order - 7 availableBack-order availability date - 04/07/2026

The Harting socket insert 09 12 003 3151 is an industry-grade, heavy-duty connector designed for high-voltage applications. It features multicore capabilities, making it ideal for complex electrical engineering tasks. Typically used in industrial settings, this socket insert ensures reliable connectivity in demanding environments.
Type Socket inset
Current Rating 40 A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 3
Number of Ways 3 + PE

Reviews

Be the first to submit a review

Trustpilot