Harting 09 12 003 2776 Han Socket insert 1pc versatile and reliable

MPN
09 12 003 2776
Brand
Harting
EAN-13
2050006164365
Order Code
03-8879
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £58.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 7 in stock

The Harting socket insert 09 12 003 2776 is a high voltage, industry grade connector designed for heavy duty and multicore applications. It's suitable for use in complex electrical engineering setups requiring robust and reliable connections. Typical applications include industrial machinery and high power equipment systems.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot