Harting 09 12 003 2774 Socket insert 1pc robust design

MPN
09 12 003 2774
Brand
Harting
EAN-13
2050006164358
Order Code
03-8878
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £54.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 4 in stock

The Harting socket insert 09 12 003 2774 is an industry-grade connector designed for high voltage and heavy-duty applications. Manufactured by Harting, it features multicore compatibility suitable for demanding industrial environments. Typically used in electrical engineering, it provides reliable connectivity for various industrial applications.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot