Harting 09 12 003 2770 Socket Insert 3 Pins 1pc robust design

MPN
09 12 003 2770
Brand
Harting
EAN-13
2050006164341
Order Code
03-8877
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Harting socket insert 09 12 003 2770 is a high voltage, industry-grade connector designed for heavy-duty applications. This multicore connector is suitable for industrial settings, ensuring reliable performance in electrical engineering tasks. Typical applications include connecting machinery and equipment where robust and durable connections are required.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot