Harting 09 12 002 2652 Pin insert content: 1pc

MPN
09 12 002 2652
Brand
Harting
EAN-13
2050006165607
Order Code
03-8870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £26.71
10+ £24.96
25+ £24.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Harting Pin Insert 09 12 002 2652 is an industry-grade electrical connector designed for high voltage applications. Known for its heavy-duty and multi-core capability, it is commonly used in industrial settings. This connector is ideal for electrical engineering tasks requiring reliable, heavy-duty connections.
Type Pin inset
Gender Male
Number of Positions 2 + PE
Size 09
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Leading Contact (Pe) Yes
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot