Harting 09 11 001 3112 Socket insert 1pc precision fit

MPN
09 11 001 3112
Brand
Harting
EAN-13
2050006164266
Order Code
03-8865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £47.78 £44.71
10+ £47.30 £44.26
25+ £46.64 £43.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Harting socket insert 09 11 001 3112 is a high voltage, industry-grade connector designed for heavy-duty and multicore applications. It features robust construction suitable for electrical engineering tasks. Typical applications include industrial environments where reliable and safe power connections are essential.
Type Socket inset
Current Rating 350A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Maximum Temperature +125°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot