Harting 09 11 001 3101 Socket insert 1pc robust and durable design

MPN
09 11 001 3101
Brand
Harting
EAN-13
2050006164259
Order Code
03-8864
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.61 £14.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Harting Socket Insert, model 09 11 001 3101, is an industry-grade, heavy-duty connector designed for high voltage and multicore applications. It's manufactured by Harting and is ideal for electrical engineering needs requiring reliable and robust connections. Commonly used in industrial settings, this connector ensures secure and efficient electrical distribution.
Type Socket inset
Current Rating 350A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Maximum Temperature +125°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot