Harting 09 11 001 2772 Socket insert 1pc robust precision fit

MPN
09 11 001 2772
Brand
Harting
EAN-13
2050006164235
Order Code
03-8862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £125.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Harting Socket Insert 09 11 001 2772 is a heavy-duty, industry-grade connector designed for high voltage applications. It is ideal for multicore electrical engineering tasks requiring robust and reliable connections. Commonly used in industrial environments, this insert ensures safe and efficient power management.
Type Socket inset
Current Rating 350A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Maximum Temperature +125°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot