Harting 09 11 001 2752 Socket insert High-quality 1pc durable design

MPN
09 11 001 2752
Brand
Harting
EAN-13
2050006164204
Order Code
03-8861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £99.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/09/2026

Harting manufactures the Socket Insert 09 11 001 2752, which is a robust high voltage connector. It is designed for industrial applications and supports multiple cores, ensuring reliable performance in heavy-duty environments. This connector is typically used in electrical engineering for secure and efficient connections.
Type Socket inset
Current Rating 350A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Maximum Temperature +125°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot