Harting 09 11 000 6264 Jack 1pc Single-port durable Connector

MPN
09 11 000 6264
Brand
Harting
EAN-13
2050006163214
Order Code
03-8853
Country of Origin
Germany
View Full Product Range (28)

Discontinued


The Harting 09 11 000 6264 is an industry-grade socket pin and jack designed for high voltage applications. It features heavy-duty, multicore capabilities, ideal for use in industrial and electrical engineering contexts. This reliable connector is typically used in demanding environments requiring robust connectivity solutions.
Type Socket pin
Current Rating 200 A
Gender Socket
Material Copper alloy
Maximum Temperature +125°C

Trustpilot