Harting 09 11 000 6233 Jack 1pc robust design

MPN
09 11 000 6233
Brand
Harting
EAN-13
2050006163108
Order Code
03-8850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Back order - 5 availableBack-order availability date - 22/10/2026

Harting manufactures the Jack 09 11 000 6233, a high voltage, heavy duty connector designed for industrial and electrical engineering applications. This multicore connector is industry grade, offering robust performance for complex electrical systems. Typical uses include facilitating reliable connections in industrial environments.
Type Socket pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot