Harting 09 11 000 6231 Jack Series reliable Connector 1pc

MPN
09 11 000 6231
Brand
Harting
EAN-13
2050006163085
Order Code
03-8848
Country of Origin
Germany
View Full Product Range (28)

Discontinued


Harting's 09 11 000 6231 is a heavy-duty, high voltage connector designed for industrial applications. This multicore socket pin and jack connector is made for electrical engineering purposes, ensuring reliable performance in demanding environments. It is typically used in contexts requiring robust, industry-grade connectivity solutions.
Type Socket pin
Current Rating 200 A
Gender Socket
Material Copper alloy
Maximum Temperature +125°C

Trustpilot