Harting 09 11 000 6223 Jack Durable Electrical Connector 1 piece

MPN
09 11 000 6223
Brand
Harting
EAN-13
2050006163023
Order Code
03-8847
Country of Origin
Germany
View Full Product Range (28)

Discontinued


The Harting 09 11 000 6223 connector is a heavy-duty, industry-grade component designed for multicore connections in electrical engineering applications. It is well-suited for high voltage and industrial environments due to its robust construction. Typical applications include use in machinery and other demanding industrial settings.
Type Socket pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Trustpilot