Harting 09 11 000 6222 Jack single unit durable connectivity solution

MPN
09 11 000 6222
Brand
Harting
EAN-13
2050006163016
Order Code
03-8846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £15.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 10 days

The Harting 09 11 000 6222 is a high voltage, heavy duty industrial connector designed for reliable performance. It is a multicore connector suitable for electrical engineering applications. Typical uses include providing secure connections in demanding environments such as manufacturing and industrial automation.
Type Socket pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot