Harting 09 11 000 6220 Jack reliable and easy connection 1 piece

MPN
09 11 000 6220
Brand
Harting
EAN-13
2050006162996
Order Code
03-8845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £14.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 10 days

Harting's high voltage socket pin and jack connector, model 09 11 000 6220, is an industry-grade component designed for heavy-duty and multi-core applications. This connector is ideal for use in electrical engineering projects requiring reliable and durable connections. Typical applications include industrial environments where robust performance is essential.
Type Socket pin
Current Rating 200 A
Gender Socket
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot