Harting 09 11 000 6216 Jack 1pc reliable connectivity solution

MPN
09 11 000 6216
Brand
Harting
EAN-13
2050006162989
Order Code
03-8844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £14.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1 in stock

Harting manufactures the Jack 09 11 000 6216 as a high voltage, heavy duty connector suitable for electrical engineering applications. This industry-grade, multi-core connector provides robust performance for industrial settings. It is typically used in situations requiring reliable connection under demanding conditions.
Type Socket pin
Current Rating 16A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot