Harting 09 11 000 6214 Jack single piece durable connectivity

MPN
09 11 000 6214
Brand
Harting
EAN-13
4064161283845
Order Code
03-8843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £14.19
30+ £14.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

The Harting 09 11 000 6214 is an industry-grade heavy-duty connector, designed for high-voltage and multicore applications, ideal for demanding environments in electrical engineering. This robust socket pin and jack combination ensures reliable connectivity in industrial settings. Harting connectors are commonly used in applications requiring durable and secure electrical connections.
Type Socket pin
Current Rating 200 A
Gender Socket
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot