Harting 09 11 000 6164 Pin Contact 1pc precise connectivity

MPN
09 11 000 6164
Brand
Harting
EAN-13
2050006163788
Order Code
03-8840
Country of Origin
Germany
View Full Product Range (30)

Discontinued


The Harting pin contact 09 11 000 6164 is designed for high voltage and heavy duty applications, making it ideal for industrial and electrical engineering purposes. This industry grade multicore connector ensures reliable connections in demanding environments. It is typically used in settings requiring robust, durable connections for advanced equipment.
Type Connector pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Trustpilot