Harting 09 11 000 6144 Pin Contact 1pc durable and precise

MPN
09 11 000 6144
Brand
Harting
EAN-13
2050006163740
Order Code
03-8838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £46.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting 09 11 000 6144 is a high voltage, industrial-grade connector pin used in multicore connectors. It is designed for heavy-duty applications, ensuring reliability in electrical engineering projects. Typical uses include demanding environments where robust and durable connections are essential.
Type Connector pin
Current Rating 350A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot