Harting 09 11 000 6141 Pin Contact 1pc reliable Electronic Connector

MPN
09 11 000 6141
Brand
Harting
EAN-13
2050006163719
Order Code
03-8837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £47.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Harting 09 11 000 6141 pin contact is a high voltage, heavy duty connector designed for industrial applications. It is a single piece, industry-grade component suitable for multi-core electrical engineering connectors. Typical applications include use in demanding environments where reliable multicore connections are required.
Type Connector pin
Current Rating 350A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot