Harting 09 11 000 6125 Pin Contact 1pc for secure Electrical connections

MPN
09 11 000 6125
Brand
Harting
EAN-13
2050006163603
Order Code
03-8831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 11 days

The Harting Pin Contact 09 11 000 6125 is an industry-grade electrical engineering connector designed for high voltage and heavy-duty applications. It features a robust build suitable for multicore connections in industrial environments. This connector pin is commonly used in settings requiring reliable, durable, and secure connections.
Type Connector pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot