Harting 09 11 000 6122 Pin Contact 1pc durable reliable high-quality

MPN
09 11 000 6122
Brand
Harting
EAN-13
2050006163580
Order Code
03-8829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 10 days

Harting's Pin Contact 09 11 000 6122 is an industry-grade, heavy-duty connector designed for high voltage and multicore connections. It features robust construction suitable for demanding electrical engineering applications. This component is typically used in industrial settings requiring reliable and secure multi-core connectivity.
Type Connector pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot