Harting 09 11 000 6120 Pin Contact content: 1pc

MPN
09 11 000 6120
Brand
Harting
EAN-13
2050006163566
Order Code
03-8828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £12.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 11 days

The Harting pin contact 09 11 000 6120 is an industry-grade, heavy-duty connector ideal for multicore applications. Its robust design makes it suitable for high voltage and electrical engineering projects. This connector is commonly used in industrial environments demanding reliable and secure connections.
Type Connector pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot