Harting 09 11 000 6114 Pin Contact 1pc reliable and durable

MPN
09 11 000 6114
Brand
Harting
EAN-13
2050006163542
Order Code
03-8826
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 19 in stock

Harting manufactures the pin contact 09 11 000 6114, a high-quality, industry-grade connector. It is designed for use in heavy-duty, high-voltage, and multicore applications, making it suitable for industrial environments. This connector is commonly utilised in electrical engineering projects requiring reliable connections.
Type Connector pin
Current Rating 200 A
Material Copper alloy
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot