Harting 09 10 012 3101 Connector Han 1A-12-C-f Latch 1pc

MPN
09 10 012 3101
Brand
Harting
EAN-13
2050007678649
Order Code
03-8823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.04
10+ £5.81
50+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting manufactures the Han 1A-12-C-f latch 09 10 012 3101, a heavy-duty, multicore connector. This industry-grade connector is designed for high-voltage applications and is commonly used in electrical engineering and industrial settings. Its robust construction ensures reliable performance in demanding environments.
Type 50V
Colour Jet black (RAL 9005)
Contamination level 3
IP Rating IP20
Material Polyamide
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute Han 1A-12-C-f latch
Series Han® 1A
Size 1A
Test current 6.5A

Reviews

Be the first to submit a review

Trustpilot