Harting 09 10 012 3001 Han Connector Latch 1A-12-C-m 1pc

MPN
09 10 012 3001
Brand
Harting
EAN-13
2050007678632
Order Code
03-8822
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.85
10+ £5.41
25+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Harting Han 1A-12-C-m latch 09 10 012 3001 is a heavy duty, industry grade connector designed for high voltage applications. It is commonly used in electrical engineering and industrial environments for secure and reliable multicore connections. Known for its robust design, this connector is ideal for challenging conditions where durability and performance are crucial.
Type 50V
Colour Jet black (RAL 9005)
Contamination level 3
IP Rating IP20
Material Polyamide
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute Han 1A-12-C-m latch
Series Han® 1A
Size 1A
Test current 6.5A

Reviews

Be the first to submit a review

Trustpilot