Harting 09 10 008 3106 Connector Han 1A-M12 X-coded 1pc

MPN
09 10 008 3106
Brand
Harting
EAN-13
2050007678663
Order Code
03-8821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £36.69
10+ £32.19
25+ £31.13
50+ £30.45
100+ £30.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Harting Han 1A-M12-f X-coded 09 10 008 3106 is an industry-grade connector designed for robust, high-voltage applications. This heavy-duty, multicore connector is ideal for use in electrical engineering and demanding industrial environments. It provides reliable performance in harsh conditions, ensuring secure connections in industrial and manufacturing settings.
Type 48V
Colour Black
Contamination level 3
IP Rating IP20
Material Polyamide
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute Han 1A-M12-f X-coded
Number of pins 8
Series Han® 1A
Size 1A
Test current 0.5A

Reviews

Be the first to submit a review

Trustpilot