Harting 09 10 008 3006 Han 1A-M12-m X-coded Connector 1pc

MPN
09 10 008 3006
Brand
Harting
EAN-13
2050007678656
Order Code
03-8820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Harting Han 1A-M12-m X-coded 09 10 008 3006 is an industrial-grade, multi-core connector designed for high voltage applications. It is built for heavy-duty use, ensuring durability and reliability in demanding electrical engineering environments. This connector is ideal for use in various industries requiring robust and secure connections.
Type 48V
Colour Jet black (RAL 9005)
Contamination level 3
IP Rating IP20
Material Polyamide
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute Han 1A-M12-m X-coded
Series Han® 1A
Size 1A
Test current 0.5A

Reviews

Be the first to submit a review

Trustpilot