Harting 09 10 005 3101 Han 1A Connector 5+PE-C-f Latch 1pc

MPN
09 10 005 3101
Brand
Harting
EAN-13
2050007678625
Order Code
03-8819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.43
10+ £5.24
50+ £4.74
100+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/10/2026

The Harting Han 1A-5+PE-C-f latch 09 10 005 3101 is an industry-grade, high-voltage connector designed for heavy-duty applications. It is ideal for multicore connections in electrical engineering and industrial environments. This robust connector ensures reliable performance in demanding conditions.
Type 400V
Colour Jet black (RAL 9005)
Contamination level 3
IP Rating IP20
Material Polyamide
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute Han 1A-5+PE-C-f latch
Number of pins 5
Series Han® 1A
Size 1A
Test current 16A

Reviews

Be the first to submit a review

Trustpilot