Harting 09 10 005 3001 Han Connector 1A-5+PE-C-m Latch 1pc

MPN
09 10 005 3001
Brand
Harting
EAN-13
2050007678618
Order Code
03-8818
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.45
10+ £5.35
50+ £4.87
100+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Harting 09 10 005 3001 is a high voltage, industry-grade connector designed for heavy-duty applications. It serves as a reliable solution for multi-core connections in various industrial and electrical engineering settings. This connector is suitable for demanding environments, ensuring secure and efficient energy transfer.
Type 400V
Colour Jet black (RAL 9005)
Contamination level 3
IP Rating IP20
Material Polyamide
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute Han 1A-5+PE-C-m latch
Number of pins 5
Series Han® 1A
Size 1A
Test current 16A

Reviews

Be the first to submit a review

Trustpilot