Harting 09 10 003 3306 Han Connector 1A-3+PE-C-f 1pc Robust and reliable

MPN
09 10 003 3306
Brand
Harting
EAN-13
2050007678601
Order Code
03-8817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.62
10+ £5.52
50+ £5.08
100+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Harting 09 10 003 3306 is an industrial-grade connector designed for high voltage applications. This multicore connector is ideal for heavy-duty electrical engineering tasks. Typically used in challenging industrial environments, it ensures reliable performance and safety.
Type 400V
Colour Jet black (RAL 9005)
Contamination level 3
IP Rating IP20
Material Polyamide
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute Han 1A-3+PE-C-f
Number of pins 3
Series Han® 1A
Size 1A
Test current 16A

Reviews

Be the first to submit a review

Trustpilot