Harting 09 10 003 3206 Connector Han 1A 3+PE C male 1pc

MPN
09 10 003 3206
Brand
Harting
EAN-13
2050007678595
Order Code
03-8816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.95
10+ £4.77
50+ £4.74
100+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Harting Han 1A-3+PE-C-m 09 10 003 3206 is a multicore, industry-grade connector designed for high voltage applications. It features heavy-duty construction suitable for demanding electrical engineering environments. This connector is commonly used in industrial settings for reliable and safe electrical connections.
Type 400V
Colour Jet black (RAL 9005)
Contamination level 3
IP Rating IP20
Material Polyamide
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute Han 1A-3+PE-C-m
Number of pins 3
Series Han® 1A
Size 1A
Test current 16A

Reviews

Be the first to submit a review

Trustpilot