Harting 09 10 002 2701 Han Connector 1A-2+PE-S-f Latch 1pc

MPN
09 10 002 2701
Brand
Harting
EAN-13
2050007678588
Order Code
03-8815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.99
10+ £7.74
50+ £7.14
100+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Harting manufactures the Han 1A-2+PE-S-f latch, a robust electrical engineering connector suitable for high voltage and heavy duty applications. This industrial-grade connector is specifically designed for multicore connections, offering durability and reliability in demanding environments. It's typically used in industries requiring secure and efficient electrical links, such as manufacturing and automation.
Type 230V
Colour Jet black (RAL 9005)
Contamination level 3
IP Rating IP20
Material Polyamide
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute Han 1A-2+PE-S-f latch
Series Han® 1A
Size 1A
Test current 10A

Reviews

Be the first to submit a review

Trustpilot