Harting 09 10 002 2601 Han Connector 1A 2+PE S m Latch 1pc

MPN
09 10 002 2601
Brand
Harting
EAN-13
2050007678571
Order Code
03-8814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.95
10+ £6.74
50+ £6.22
100+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Harting Han 1A-2+PE-S-m latch 09 10 002 2601 is a heavy-duty, industry-grade connector, designed for high-voltage and multicore applications. It is durable and suitable for use in electrical engineering and industrial settings. This connector is ideal for securely connecting components in harsh environments.
Type 230V
Colour Jet black (RAL 9005)
Contamination level 3
IP Rating IP20
Material Polyamide
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute Han 1A-2+PE-S-m latch
Series Han® 1A
Size 1A
Test current 10A

Reviews

Be the first to submit a review

Trustpilot