Harting 09 10 000 0800 Connector Han 1A Base Angled 1pc

MPN
09 10 000 0800
Brand
Harting
EAN-13
2050007678694
Order Code
03-8812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.12
10+ £5.02
50+ £4.62
100+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Harting 09 10 000 0800 Han 1A-base angled connector is an industry-grade, heavy-duty connector designed for high-voltage applications. It is suitable for use in industrial settings, supporting multi-core configurations for electrical engineering. This connector is typically utilised in environments requiring robust and reliable connections.
Type Connector
Colour Black
IP Rating IP65
Material Polyamide
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute Han 1A-base angled
Series Han® 1A
Size 1A

Reviews

Be the first to submit a review

Trustpilot