Harting 09 10 000 0400 Han 1A Connector Back shell 5.7-10mm 1pc

MPN
09 10 000 0400
Brand
Harting
EAN-13
2050007678670
Order Code
03-8811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.99
10+ £4.54
50+ £3.92
100+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Harting Han 1A-back shell 5.7-10mm, model 09 10 000 0400, is an industry-grade, heavy-duty connector designed for electrical engineering applications. This connector is ideal for high voltage and multicore connections in industrial settings, ensuring robust and reliable performance. It is commonly used in demanding environments where secure and durable connections are essential.
Type Connector
Colour Black
IP Rating IP65
Material Polyamide
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute Han 1A-back shell 5,7-10mm
Series Han® 1A
Size 1A

Reviews

Be the first to submit a review

Trustpilot