Harting 09 10 000 0300 Han Connector Straight 1pc

MPN
09 10 000 0300
Brand
Harting
EAN-13
2050007678687
Order Code
03-8810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.68
10+ £3.55
50+ £3.32
100+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Harting 09 10 000 0300 is an industry-grade, straight base, heavy-duty connector suitable for high-voltage applications. Designed for multicore use, it offers robust performance in industrial settings. Typically applied in electrical engineering, it ensures reliable connections for industrial machinery and equipment.
Type Connector
Colour Black
IP Rating IP65
Material Polyamide
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute Han 1A-base straight
Series Han® 1A
Size 1A

Reviews

Be the first to submit a review

Trustpilot