Harting 09 06 948 0521 Shell Durable Connector Housing 1pc

MPN
09 06 948 0521
Brand
Harting
EAN-13
2050006159927
Order Code
03-8809
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £36.91
20+ £33.85
75+ £31.71
300+ £30.29
600+ £28.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 30 in stock

Harting manufactures the 09 06 948 0521 Shell, which serves as a protective enclosure for connectors. This product is designed to provide robust mechanical protection and ensure secure connections in industrial and technical environments. Typically, it is used in applications requiring reliability and durability such as machinery, automation systems, and electrical installations.
Type Shell
Case Material Plastic
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 09069480521

Reviews

Be the first to submit a review

Trustpilot