Harting 09 06 848 0550 Shell 1pc durable and high-quality design

MPN
09 06 848 0550
Brand
Harting
EAN-13
2050006159866
Order Code
03-8807
Country of Origin
Austria
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.28
10+ £21.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Harting manufactures the 09 06 848 0550 shell, a durable and robust component designed for electrical and electronic applications. This high-quality shell protects connections and ensures reliable performance in industrial environments. It is commonly used in machine and equipment settings where secure and efficient connections are essential.
Type Shell
Case Material Zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 09068480550

Reviews

Be the first to submit a review

Trustpilot