Harting 09 06 248 7823 DIN 41612 48 Pin 5.08mm Pitch Female Connector Angled

MPN
09 06 2487 823
Brand
Harting
EAN-13
2050000249082
Order Code
51-9491
Qty Unit Price (Ex VAT)
20+ £11.94
40+ £11.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 3 in stock

A high quality DIN 41612 industrial connector from Harting.
  • Number of pins: 48
  • Connection: Soldering
  • Grid pitch: 5.08 mm
  • Housing material: Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
  • Manufacturer part no.: 0906 2487 823
  • RoHS compliant: yes
Type Edge connector (sockets)
Number of Ways 48
Number of Rows 3
Gender Female
Colour Grey
Contact Material Solder pin
Current Rating 6A
Flame Resistance UL94-V0
Grid Pitch 5.08mm
Housing Material Thermoplastic resin
Maximum Temperature +125°C
Min. temperature -55°C
Number of pins 48
Rows Loaded 2
Terminal Type Angled

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot