Harting 09 06 248 6848 Edge Connector Socket 1 piece high quality

MPN
09 06 248 6848
Brand
Harting
EAN-13
2050006151112
Order Code
03-8805
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 6 in stock

The Harting edge connector, part number 09 06 248 6848, features robust sockets designed for secure and reliable connections. It is commonly used in professional electronic applications requiring dependable interfaces. Ideal for PCB mounting, this component supports efficient data transmission in complex systems.
Type Edge connector (sockets)
Number of Positions 48
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 6A
Pin Length 3.7mm

Reviews

Be the first to submit a review

Trustpilot