Harting 09 06 248 6834 Edge Connector Socket 1pc robust design

MPN
09 06 248 6834
Brand
Harting
EAN-13
2050006151051
Order Code
03-8804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £6.83
400+ £6.50
1500+ £6.33
6000+ £6.18
12000+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 21 in stock

The Harting edge connector (sockets) 09 06 248 6834 features robust construction designed for reliable electrical connections. It is ideal for use in industrial automation systems or electronic assemblies requiring secure and stable socket connectors. With precise engineering, it ensures efficient performance in demanding environments.
Type Edge connector (sockets)
Number of Positions 48
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 6A
Pin Length 4.5mm

Reviews

Be the first to submit a review

Trustpilot