Harting 09 06 248 6823 Edge Connector Sockets 1pc Durable Design

MPN
09 06 248 6823
Brand
Harting
EAN-13
2050006151006
Order Code
03-8803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £9.52
80+ £9.11
300+ £8.90
600+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 235 in stock

The Harting edge connector (sockets) 09 06 248 6823 features reliable electrical connectivity for electronic applications. This component is typically used for connecting circuit boards in industrial equipment or automation systems. The quality construction ensures durability in demanding environments.
Type Edge connector (sockets)
Number of Positions 48
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 6A

Reviews

Be the first to submit a review

Trustpilot