Harting 09 06 248 6821 Edge Connector Sockets 1pc durable design

MPN
09 06 248 6821
Brand
Harting
EAN-13
2050006150993
Order Code
03-8802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.15
100+ £12.07
200+ £11.98
500+ £11.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Harting 09 06 248 6821 Edge connector is a socket designed for reliable connections in electronic applications. It is particularly suited for usage in industrial and computing environments requiring robust interconnections. As a high-quality component from Harting, it enhances system performance in complex circuitry setups.
Type Edge connector (sockets)
Number of Positions 48
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Wire wrap
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 6A
Pin Length 22mm

Reviews

Be the first to submit a review

Trustpilot