Harting 09 06 248 2823 Edge Connector Sockets 1pc high durability

MPN
09 06 248 2823
Brand
Harting
EAN-13
2050006150900
Order Code
03-8801
Country of Origin
Germany
View Full Product Range (33)

Discontinued


The Harting 09 06 248 2823 edge connector is specifically designed for secure and reliable electrical connections. This single piece socket is suitable for various industrial applications, including data communication and automotive systems. Its robust construction ensures durability, making it ideal for environments where consistent connectivity is critical.
Type Edge connector (sockets)
Number of Positions 48
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 500
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 6A

Trustpilot